- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676639-3
1676639-3
TE Connectivity / AMP Brand
RN 0805 10R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 10R 0.1% 10PPM 5K RL
Search Keywords: 16766393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676639-3
-
Alias/AKA:RN73C2A10RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Ships today, if you order in
Buy all 446 in-stock or the regular minimum order quantity of 1000
Stock lot only:
446
Minimum Order Quantity:
1000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.2097
1,000
$0.1906
2,500
$0.1864
5,000
$0.1838
10,000
$0.1814
25,000
$0.1780
50,000
$0.1686
100,000 +
$0.1583
Click for Quote
Log in
to unlock special pricing