Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1676625-6

Power Resistor - 500 mOhms ±5% - 25W - Chassis Mount - Solder Lugs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Resistor - 500 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: 16766256
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1676625-6
Alias/AKA: HSA25R50J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 25 W
Termination Style: Axial
Resistance Value: 500 mOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1676625-6 RoHS compliant?
Yes, 1676625-6 is RoHS compliant.
What is the lead time for 1676625-6?
The standard lead time for 1676625-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.48
50
$4.51
100
$3.66
300
$3.41
500
$3.36
1,000
$3.19
2,500
$3.01
5,000 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!