Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1676398-2

RN 0805 634R 0.1% 10PPM 1KRL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0805 634R 0.1% 10PPM 1KRL
Search Keywords: 16763982
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1676398-2
Alias/AKA: RN73C2A634RBTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Power Rating: .1 W
Tolerance: .1 %
Temperature Coefficient: ±10 ppm/°C
Voltage Rating: 100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1676398-2 RoHS compliant?
Yes, 1676398-2 is RoHS compliant.
What is the lead time for 1676398-2?
The standard lead time for 1676398-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4762
3,000
$0.4443
5,000
$0.4294
8,000
$0.4055
10,000
$0.3892
15,000
$0.3781
25,000
$0.3454
50,000 +
$0.2770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!