Image is representational - see mfr. specs

RN 0805 54R9 0.1% 10PPM 1KRL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RN 0805 54R9 0.1% 10PPM 1KRL
Search Keywords: 16763752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1676375-2
  • Alias/AKA:
    RN73C2A54R9BTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±10 ppm/°C
  • Resistance:
    54.9 Ω
  • Resistance Range:
    Up to 1kΩ Ω
  • Mount Style:
    Surface Mount
  • Number of Resistors:
    1
  • Dimensions:
    2 x 1.25 x .55 mm
  • Termination Type:
    Solder
  • Voltage Rating:
    100 V
  • Number of Terminations:
    2
  • Packaging Method:
    Taped & Reeled
  • Tolerance:
    .1 %
  • Element Type:
    Thin Film
  • Power Rating:
    .1 W
  • Product Type:
    Fixed Resistor
  • Size Code:
    0805
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3904
3,000
$0.3649
5,000
$0.3530
8,000
$0.3337
10,000
$0.3204
15,000
$0.3114
25,000
$0.2847
50,000 +
$0.2259
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!