Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1676373-5

RN 0805 549R 0.1% 10PPM CUT LENGTH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RN 0805 549R 0.1% 10PPM CUT LENGTH
Search Keywords: 16763735
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1676373-5
Alias/AKA: RN73C2A549RBTG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Power Rating: .1 W
Tolerance: .1 %
Temperature Coefficient: ±10 ppm/°C
Voltage Rating: 150 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1676373-5 RoHS compliant?
Yes, 1676373-5 is RoHS compliant.
What is the lead time for 1676373-5?
The standard lead time for 1676373-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.0159
500
$0.9751
1,000
$0.9333
2,500
$0.8354
5,000
$0.7548
7,500
$0.7334
10,000
$0.7181
15,000 +
$0.5824
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!