Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1676310-3

RN 0805 34K8 0.1% 10PPM 5KRL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0805 34K8 0.1% 10PPM 5KRL
Search Keywords: 16763103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1676310-3
Alias/AKA: RN73C2A34K8BTD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Number of Terminations: 2
Element Type: Thin Film
Power Rating: .1 W
Temperature Coefficient: ±10 ppm/°C
Number of Resistors: 1
Resistor Type: Precision Resistor
Resistance Value: 34.8K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 100 V
Product Type: Fixed Resistor
Voltage Rating: 100 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1676310-3 RoHS compliant?
Yes, 1676310-3 is RoHS compliant.
What is the lead time for 1676310-3?
The standard lead time for 1676310-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.5340
2,500
$0.3286
3,750
$0.2601
5,000 +
$0.2549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!