Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1676289-1

RN 0805 2K43 0.1% 10PPM CUT LENGTH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RN 0805 2K43 0.1% 10PPM CUT LENGTH
Search Keywords: 16762891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1676289-1
Alias/AKA: RN73C2A2K43BTG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Resistance Value: 2.43 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±10 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Paper Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1676289-1 RoHS compliant?
Yes, 1676289-1 is RoHS compliant.
What is the lead time for 1676289-1?
The standard lead time for 1676289-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Manufacturer Stock:
250 can ship
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.0200
500
$0.9751
1,000
$0.9333
2,500
$0.8486
5,000
$0.7793
7,500
$0.7783
10,000
$0.7691
15,000 +
$0.6334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!