- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1676288-3
1676288-3
TE Connectivity / AMP Brand
RN 0805 2K37 0.1% 10PPM 5KRL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RN 0805 2K37 0.1% 10PPM 5KRL
Search Keywords: 16762883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676288-3
-
Alias/AKA:RN73C2A2K37BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Product Type:Fixed Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Dimensions:2 x 1.25 x .55 mm
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Terminations:2
-
Mount Style:Surface Mount
-
Number of Resistors:1
-
Resistance Range:1kΩ – 1MΩ Ω
-
Tolerance:.1 %
-
Voltage Rating:100 V
-
Packaging Method:Taped & Reeled
-
Size Code:0805
-
Resistance:2.37K Ω
-
Termination Type:Solder
-
Power Rating:.1 W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.3352
2,500
$0.2513
3,750
$0.2346
5,000 +
$0.2299
Click for Quote
Log in
to unlock special pricing