- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1676284-1
1676284-1
TE Connectivity / AMP Brand
RN 0805 2K1 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RN 0805 2K1 0.1% 10PPM CUT LENGTH
Search Keywords: 16762841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676284-1
-
Alias/AKA:RN73C2A2K1BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Range:1kΩ – 1MΩ Ω
-
Power Rating:.1 W
-
Voltage Rating:100 V
-
Termination Type:Solder
-
Mount Style:Surface Mount
-
Packaging Method:Cut Tape Length
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Resistance:2.1K Ω
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Resistor Type:Precision Resistor
-
Dimensions:2 x 1.25 x .55 mm
-
Tolerance:.1 %
-
Number of Resistors:1
-
Size Code:0805
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.8170
500
$0.7804
1,000
$0.7469
2,500
$0.6786
5,000
$0.6409
7,500
$0.6238
10,000
$0.6222
15,000 +
$0.5069
Click for Quote
Log in
to unlock special pricing