- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676282-2
TE Connectivity / AMP Brand
1676282-2
RN 0805 2K0 0.1% 10PPM 1KRL
View Datasheet Ask the Datasheet Accessories Notify Me
- RN73 Series
- Resistance Selection = K ?
- Resistance = 2K ?
- Power Rating = .10 W
- Tolerance = .1 %
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676282-2
-
Alias/AKA:RN73C2A2K0BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:2 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel