- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1676280-1
1676280-1
TE Connectivity / AMP Brand
RN 0805 29K4 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 29K4 0.1% 10PPM CUT LENGTH
Search Keywords: 16762801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676280-1
-
Alias/AKA:RN73C2A29K4BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mount Style:Surface Mount
-
Dimensions:2 x 1.25 x .55 mm
-
Element Type:Thin Film
-
Tolerance:.1 %
-
Resistance:29.4K Ω
-
Temperature Coefficient:±10 ppm/°C
-
Packaging Method:Cut Tape Length
-
Resistance Range:1kΩ – 1MΩ Ω
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Voltage Rating:100 V
-
Termination Type:Solder
-
Size Code:0805
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Power Rating:.1 W
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.8010
500
$0.7651
1,000
$0.7323
2,500
$0.6653
5,000
$0.6283
7,500
$0.6116
10,000
$0.6100
15,000 +
$0.4970
Click for Quote
Log in
to unlock special pricing