- Home ›
- All Products›
- 1676258-5
1676258-5
TE Connectivity / AMP Brand
RN 0805 22K6 0.1% 10PPM CUT LENGTH
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 22K6 0.1% 10PPM CUT LENGTH
Search Keywords: 16762585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676258-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimensions:2 x 1.25 x .55 mm
-
Number of Resistors:1
-
Size Code:0805
-
Resistance:22.6K Ω
-
Packaging Method:Cut Tape Length
-
Mount Style:Surface Mount
-
Termination Type:Solder
-
Resistor Type:Precision Resistor
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Voltage Rating:100 V
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.1 W
-
Element Type:Thin Film
-
Resistance Range:1kΩ – 1MΩ Ω
-
Tolerance:.1 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.