- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1676239-2
1676239-2
TE Connectivity / AMP Brand
RN 0805 1K65 0.1% 10PPM 1KRL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 1K65 0.1% 10PPM 1KRL
Search Keywords: 16762392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676239-2
-
Alias/AKA:RN73C2A1K65BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Product Type:Fixed Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.1 W
-
Termination Type:Solder
-
Tolerance:.1 %
-
Number of Terminations:2
-
Number of Resistors:1
-
Dimensions:2 x 1.25 x .55 mm
-
Resistance Range:1kΩ – 1MΩ Ω
-
Element Type:Thin Film
-
Size Code:0805
-
Resistance:1.65K Ω
-
Resistor Type:Precision Resistor
-
Packaging Method:Taped & Reeled
-
Mount Style:Surface Mount
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000
$0.3205
25,000
$0.2987
50,000 +
$0.2460
Click for Quote
Log in
to unlock special pricing