- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676200-1
TE Connectivity / AMP Brand
1676200-1
RN 0805 162R 0.1% 10PPM CUT LENGTH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1676200-1 |
| Alias/AKA: | RN73C2A162RBTG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210070 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Power Rating: | .1 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±10 ppm/°C |
| Voltage Rating: | 100 V |
-
This product is discontinued, but still in stock.