- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676192-1
TE Connectivity / AMP Brand
1676192-1
RN 0805 14K 0.1% 10PPM CUT LENGTH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RN 0805 14K 0.1% 10PPM CUT LENGTH
Search Keywords: 16761921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676192-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1676192-1 RoHS compliant?
Yes, 1676192-1 is RoHS compliant.
What is the lead time for 1676192-1?
The standard lead time for 1676192-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
250
$1.001
500
$0.956
1,000
$0.915
2,500
$0.832
5,000
$0.764
7,500
$0.763
10,000
$0.754
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing