- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1676170-1
TE Connectivity / AMP Brand
1676170-1
RN 0805 127K 0.1% 10PPM CUT LENGTH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676170-1
-
Alias/AKA:RN73C2A127KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mount Style:Surface Mount
-
Number of Resistors:1
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Packaging Method:Cut Tape Length
-
Termination Type:Solder
-
Resistance:127K Ω
-
Voltage Rating:100 V
-
Power Rating:.1 W
-
Resistance Range:1kΩ – 1MΩ Ω
-
Temperature Coefficient:±10 ppm/°C
-
Tolerance:.1 %
-
Size Code:0805
-
Dimensions:2 x 1.25 x .55 mm
-
Resistor Type:Precision Resistor