- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676150-1
1676150-1
TE Connectivity / AMP Brand
The 1676150-1 is a high-precision RN73 series thin-film chip resistor with a resistance of 100Ω, a tolerance of ±0.1%, and an ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1676150-1 is a high-precision RN73 series thin-film chip resistor with a resistance of 100Ω, a tolerance of ±0.1%, and an 0805 package size.
Search Keywords: 16761501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676150-1
-
Alias/AKA:RN73C2A10K2BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:10.2 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 250
Stock lot only:
25
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1.0758
250
$0.9780
500
$0.9060
1,000
$0.8730
2,500
$0.8460
5,000
$0.8130
7,500
$0.8090
10,000
$0.8050
15,000 +
$0.8010
Click for Quote
Log in
to unlock special pricing