- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1676147-2
TE Connectivity / AMP Brand
1676147-2
RN 0805 105R 0.1% 10PPM 1KRL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 0805 105R 0.1% 10PPM 1KRL
Search Keywords: 16761472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1676147-2
-
Alias/AKA:RN73C2A105RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1676147-2 RoHS compliant?
Yes, 1676147-2 is RoHS compliant.
What is the lead time for 1676147-2?
The standard lead time for 1676147-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,000
$0.4734
3,000
$0.4468
5,000
$0.4345
8,000
$0.4174
10,000
$0.4007
15,000
$0.3997
25,000
$0.3734
50,000 +
$0.2997
Click for Quote
Log in
to unlock special pricing