Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

167501-2

FEMALE SCREWLOCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FEMALE SCREWLOCK
Product Highlights:
  • Female Screwlock Assembly Kit
  • Tin Body Finish
  • Thread Size = 4-40
  • Thread Length = 7.90 mm
  • Screw Length = 12.70 mm
Search Keywords: 1675012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 167501-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Screw Lock
Dimension: 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 167501-2 RoHS compliant?
Yes, 167501-2 is RoHS compliant.
What is the lead time for 167501-2?
The standard lead time for 167501-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 651
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Order Increment:
50
9 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.98
1,000
$3.42
2,500
$3.20
5,000
$3.19
10,000
$3.18
15,000
$3.17
20,000 +
$3.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!