- Home ›
- All Products›
- 1674936-2
1674936-2
TE Connectivity / AMP Brand
0.64 III RCPT NON SEALED AU (S)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
0.64 III RCPT NON SEALED AU (S)
Product Highlights:
- Contact
- Contact Type = Receptacle
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Wire Range = 0.20-0.24² [24] mm [AWG]
Search Keywords: 16749362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674936-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Primary Locking Feature:Clean Body
-
Interface Plating:Gold (Au)
-
Crimp Type:F-Crimp
-
Sealable:No
-
Contact Termination Area Plating Material:Tin (Sn)
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Typical Current Rating:3 A
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Wire Insulation Diameter:.037 – .067 in, .95 – 1.25 mm
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size:24 AWG, .22 mm²
-
Mating Tab Width:.025 in, .64 mm
-
Wire Size Search:24 AWG, .22 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
10,000
$0.2876
20,000
$0.2764
40,000 +
$0.2662
Click for Quote
Log in
to unlock special pricing
Accessories