- Home ›
- All Products›
- 1674928-2
1674928-2
TE Connectivity / AMP Brand
0.64 III/1.0 III 35POS PLUG ASSY (B)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III/1.0 III 35POS PLUG ASSY (B)
Search Keywords: 16749282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674928-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Sealable:No
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V
-
Number of Positions:35
-
Packaging Method:Bag
-
Terminal Position Assurance:Yes
-
Packaging Quantity:100
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Mating Alignment Type:Polarized
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Centerline (Pitch):.087 in, .126 in, 2.2 mm, 3.2 mm
-
Number of Rows:2 , 3 , 4
-
Product Width:1.047 in, 26.6 mm
-
Product Length:.827 in, 21 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.157 in, 4 mm
-
Mating Tab Width:.025 in, .04 in, .64 mm, 1 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Connector Height:.906 in, 23 mm
-
Contact Size:.64mm , 1mm
-
Housing Material:PBT
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
400
$2.71
800
$1.67
1,200
$1.32
1,600 +
$1.30
Click for Quote
Log in
to unlock special pricing