- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1674928-1
TE Connectivity / AMP Brand
1674928-1
0.64 III/1.0 III 35POS PLUG ASSY (B)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
0.64 III/1.0 III 35POS PLUG ASSY (B)
Product Highlights:
- Connector
- Connector Type = Plug
- Plug
- 025/040 Plug Configuration
- 35 Positions
Search Keywords: 16749281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:35
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1674928-1 RoHS compliant?
Yes, 1674928-1 is RoHS compliant.
What is the lead time for 1674928-1?
The standard lead time for 1674928-1 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,274
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
Order Increment:
100
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$2.60
300
$2.59
400
$2.58
800
$1.59
1,200
$1.26
1,600 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT