Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1674742-1

Contact PIN Crimp ST Cable Mount T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount T/R Automotive
Product Highlights:
  • Contact
  • Contact Style = Tab
  • Terminate To Wire
  • Wire Range/Signal = AVSS/CAVS/ CAVUS/ AVSSH-f 0.3-0.5 mm²
  • Tin Contact Mating Area Plating (Signal)
Search Keywords: 16747421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1674742-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Signal
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1674742-1 RoHS compliant?
Yes, 1674742-1 is RoHS compliant.
What is the lead time for 1674742-1?
The standard lead time for 1674742-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 460,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0522
30,000
$0.0507
50,000
$0.0506
100,000
$0.0498
150,000
$0.0496
250,000
$0.0495
500,000 +
$0.0477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!