- Home ›
- All Products›
- 1674558-2
1674558-2
TE Connectivity / AMP Brand
0.64 III/1.0 III 35POS PLUG ASSY (A)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.64 III/1.0 III 35POS PLUG ASSY (A)
Search Keywords: 16745582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Locking Feature:Integrated in Housing
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Number of Rows:4
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Number of Positions:35
-
Packaging Quantity:100
-
Sealable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:90°
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.087 in, .126 in, 2.2 mm, 3.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Row-to-Row Spacing:.118 in, .126 in, 3 mm, 3.2 mm
-
Product Width:.826 in, 21 mm
-
Mating Tab Width:.025 in, .04 in, .64 mm, 1 mm
-
Product Length:1.134 in, 28.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Housing Material:PBT
-
Contact Size:.64mm , 1mm
-
Connector Height:.905 in, 23 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
400
$2.037
800
$1.254
1,200
$0.992
1,600 +
$0.973
Click for Quote
Log in
to unlock special pricing