- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 1674459-4
1674459-4
TE Connectivity / AMP Brand
Std USB Type A, R/A,T/H, Natural,HighDur
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A,T/H, Natural,HighDur
Search Keywords: 16744594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674459-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.078 in, .098 in, 2 mm, 2.5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$6.13
25
$6.12
50
$6.10
125
$6.09
250
$3.75
375
$2.96
500 +
$2.91
Click for Quote
Log in
to unlock special pricing