Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1674312-1

0.64 III 40POS PLUG ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.64 III 40POS PLUG ASSY
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Plug
  • 025 Plug Configuration
  • 40 Positions
Search Keywords: 16743121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1674312-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1674312-1 RoHS compliant?
Yes, 1674312-1 is RoHS compliant.
What is the lead time for 1674312-1?
The standard lead time for 1674312-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in You may purchase all in-stock quantity of 54
Stock lot only:
54
Minimum Order Quantity:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.617
100
$1.470
300
$1.380
500
$1.340
1,000
$1.280
2,500
$1.190
5,000
$1.130
7,500
$1.100
10,000 +
$1.070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!