- Home ›
- All Products›
- 1674311-7
TE Connectivity / AMP Brand
1674311-7
0.64 III RCPT 3 Serrations Pre-Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674311-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
11000 -
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Clean Body
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Packaging Quantity:10000
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Mating Tab Thickness:.025 in, .64 mm
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Width:.025 in, .64 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:22 – 20 AWG, .35 – .56 mm²
-
Contact Size:.64mm
-
Contact Fabrication:Stamped & Formed