- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1674311-1
TE Connectivity / AMP Brand
1674311-1
0.64III RCPT NON SEALED (TYPE1)
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Insulation Diameter = 1.40 - 1.70 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1674311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
-