- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167419-1
167419-1
TE Connectivity / AMP Brand
MOD-4 REC.CONT.SCP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD-4 REC.CONT.SCP
Search Keywords: 1674191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167419-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Stamped Signal
-
Gender:F
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
You may purchase all in-stock quantity of 700
Stock lot only:
700
MOQ for In Stock Qty:
4800
MOQ for out of Stock Qty:
4800
Order Increment:
200
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$0.3724
4,800
$0.3385
7,200
$0.2681
9,600 +
$0.2627
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments