Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

167301-4

Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Copper Nickel Alloy Contact With 50.0µin (1.27µm) Gold Contact Finish ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - Copper Nickel Alloy Contact With 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1673014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    167301-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    PL
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 167301-4 RoHS compliant?
Yes, 167301-4 is RoHS compliant.
What is the lead time for 167301-4?
The standard lead time for 167301-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154,435
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
17500
33 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2153
5,000
$0.2091
7,500
$0.2070
10,000
$0.2050
17,500
$0.2029
35,000
$0.2010
52,500
$0.2005
70,000 +
$0.1963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!