- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167300-8
TE Connectivity / AMP Brand
167300-8
MOD-4 REC.CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOD-4 REC.CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.40 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1673008
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 167300-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | PL |
| ECCN: | EAR99 |
Reel Pack:
|
17500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 20-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 3 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 167300-8 RoHS compliant?
Yes, 167300-8 is RoHS compliant.
What is the lead time for 167300-8?
The standard lead time for 167300-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4375
20 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
4,375
$1.0707
8,750
$0.5651
13,125
$0.3886
17,500 +
$0.3809
Click for Quote
Log in
to unlock special pricing
Accessories