- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167300-6
167300-6
TE Connectivity / AMP Brand
MOD-4 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 REC.CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.40 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1673006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167300-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
17500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
17,500
$0.6462
35,000
$0.3300
52,500
$0.2247
70,000 +
$0.2202
Click for Quote
Log in
to unlock special pricing
Accessories