- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1672273-1
1672273-1
TE Connectivity / AMP Brand
Electromechanical Relay 3PST-NO-DM/SPST-NO 25A 24VAC DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 3PST-NO-DM/SPST-NO 25A 24VAC DIN Rail
Search Keywords: 16722731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1672273-1
-
Alias/AKA:PBC-009A1B7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:25 A
-
Contact Arrangement:3PST-NO-DM,SPST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:24 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:690 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately