- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1672124-3
1672124-3
TE Connectivity / AMP Brand
3100-20U6999C=CONTACTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3100-20U6999C=CONTACTOR
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- Number of Poles = 2
Search Keywords: 16721243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1672124-3
-
Alias/AKA:3100-20U6999C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:30 A
-
Contact Arrangement:DPST-NO-DM
-
DC Coil Voltage:N/A
-
AC Coil Voltage:208,240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:600 V
-
Termination Style:0.25 Quick Connect / Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$31.80
11
$31.22
21
$30.63
41
$30.05
50
$29.45
100
$26.28
250 +
$23.56
Click for Quote
Log in
to unlock special pricing