- Home ›
- All Products›
- 1672124-1
1672124-1
TE Connectivity / AMP Brand
3100-20Q6999C=CONTACTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
3100-20Q6999C=CONTACTOR
Product Highlights:
- Contactor Type = Definite Purpose
- Model 96
- 3100 Series
- AC Actuating System
- Number of Poles = 2
Search Keywords: 16721241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1672124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Contactor
-
Contactor Type:Definite Purpose
-
Packaging Method:Loose Piece
-
Coil Termination:Quick Connect
-
Contact Base Material:Silver Cadmium Oxide
-
Coil Voltage (Max):24 VAC
-
Comment:Stranding must be split for 8 AWG wire.
-
Actuating System:AC
-
Molded:No
-
Pole Configuration:2
-
Mounting Plate:With
-
UL Flammability Rating:UL 94V-0
-
Product Classification:Relays - Contactors
-
Product Category:Electromechanical Relays
-
Model:96
-
Arc Cover:With
-
Torque:25 in-lbs
-
Wire Size:16 – 8 AWG, 1.31 – 8.37 mm²
-
Agency Approval:CSA Certified , UL Recognized
-
Terminal Configuration:10-32 Screw , Quick Connect
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$84.799
100
$77.090
250
$69.130
500
$59.800
1,000 +
$53.150
Click for Quote
Log in
to unlock special pricing