- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1670821-1
1670821-1
TE Connectivity / AMP Brand
PROTECTION CAP,IPT 70 - 120MM?
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PROTECTION CAP,IPT 70 - 120MM?
Search Keywords: 16708211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670821-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
UL Flammability Rating:UL 94-HB
-
Cable Exit Angle:180° (In-Line)
-
Material:PA GF
-
Sealable:No
-
Primary Product Color:Black
-
Cable Bundle Diameter:.888 in, 22.6 mm
-
Protection & Strain Relief Accessory Type:Cap
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Packaging Quantity:1000
-
Packaging Method:Box
-
Serviceable:Yes
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing