- Home ›
- All Products›
- 1670720-6
1670720-6
TE Connectivity / AMP Brand
SLIDE,TAB HSG GROUP C
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SLIDE,TAB HSG GROUP C
Search Keywords: 16707206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670720-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Gray
-
Packaging Method:Carton
-
Packaging Quantity:1000
-
Operating Temperature Range:-40 – 140 °C, -40 – 140 °F
-
Number of Positions:2 , 6 , 7 , 8
-
Compatible With Connector Style:Housing For Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.4316
500
$0.3507
1,000
$0.3498
3,000
$0.3206
5,000
$0.2928
8,000
$0.2921
15,000
$0.2850
25,000 +
$0.2813
Click for Quote
Log in
to unlock special pricing