- Home ›
- All Products›
- 1670687-1
1670687-1
TE Connectivity / AMP Brand
16POS,TAB 2.8X0.63,TAB HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16POS,TAB 2.8X0.63,TAB HSG
Search Keywords: 16706871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670687-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Primary Product Color:Black
-
Serviceable:No
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Box
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
Number of Rows:4
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:300
-
Number of Positions:16
-
Sealable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board , Wire-to-Device
-
Centerline (Pitch):.2 in, 5.08 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Row-to-Row Spacing:.157 in, .177 in, .197 in, 1.063 in, 2.189 in, 27 mm, 4 mm, 4.5 mm, 5 mm, 55.6 mm
-
Product Length:1.913 in, 48.6 mm
-
Product Width:1.594 in, 40.5 mm
-
Mating Alignment Type:Guide Post
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Strain Relief:Without
-
Connector Height:1.626 in, 41.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA GF
-
Contact Type:Tab
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$3.00
100
$2.44
300
$2.33
600
$2.23
1,200
$2.14
2,700
$2.08
5,100
$2.03
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing