- Home ›
- All Products›
- 1670643-2
1670643-2
TE Connectivity / AMP Brand
8pos MQS .63 header 90deg SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
8pos MQS .63 header 90deg SMD
Search Keywords: 16706432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670643-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
170 -
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Number of Positions:8
-
PCB Mount Retention Type:Solder Tail
-
Profile Height from PCB:.386 in, 9.8 mm
-
Circuit Application:Signal
-
Primary Product Color:Black
-
PCB Mount Retention:Without
-
Number of Sections:1
-
Number of Signal Positions:8
-
Packaging Quantity:170
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Horizontal
-
Mating Tab Thickness:.025 in, .63 mm
-
Mounting Holes:With
-
Panel Mount Feature:With
-
Mating Tab Width:.025 in, .63 mm
-
Interface Number:114-18063-133
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Panel Mount
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Width:.736 in, 18.7 mm
-
Contact Size:.63mm
-
Connector Length:1.311 in, 33.3 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
85
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
85
$8.15
170
$5.01
255
$3.97
340 +
$3.89
Click for Quote
Log in
to unlock special pricing