- Home ›
- All Products›
- 1670607-8
1670607-8
TE Connectivity / AMP Brand
FAKRA II,JACK,HF,CODH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA II,JACK,HF,CODH
Search Keywords: 16706078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670607-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Product Length:.874 in, 22.2 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Width:.606 in, 15.4 mm
-
Connector System:Wire-to-Device
-
Centerline (Pitch):.315 in, 8 mm
-
Number of Positions:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Violet
-
Center Contact:With
-
Packaging Method:Box & Carton
-
Connector Height:.403 in, 10.25 mm
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Contact Type:Pin
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Operating Voltage:800 VAC
-
Impedance:50 Ω
-
Circuit Application:Signal
-
Sealable:No
-
Dielectric Material:PA
-
Shielded:No
-
Mating Retention:With
-
PCB Mount Orientation:Horizontal
-
Operating Frequency Range:0 – 6000 MHz
-
PCB Mount Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
300
$8.89
600
$4.70
900
$3.31
1,200 +
$3.24
Click for Quote
Log in
to unlock special pricing