- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1670364-1
TE Connectivity / AMP Brand
1670364-1
Heavy Duty Connector Hood - MCP Series - 180° - AMP MCP Receptacle & Tab Housings.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1670364-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Cover |
| Dimension: | 55.8 x 33.9 x 21.6 mm |