- Home ›
- All Products›
- 1670326-3
1670326-3
TE Connectivity / AMP Brand
1.5MM SFC,CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM SFC,CONTACT
Search Keywords: 16703263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670326-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5500 -
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Interface Plating:Silver (Ag)
-
Packaging Method:Reel
-
Sealable:No
-
Typical Current Rating:4 A
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Packaging Quantity:5500
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size Search:17 AWG, 18 AWG, .75 mm², 1 mm²
-
Wire Size:18 – 17 AWG, .75 – 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Size:1.5mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
4,125
$0.3137
8,250
$0.1930
12,375
$0.1528
16,500 +
$0.1498
Click for Quote
Log in
to unlock special pricing