- Home ›
- All Products›
- 167025-3
167025-3
TE Connectivity / AMP Brand
MOD-5 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD-5 REC.CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.20 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167025-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):3 A
-
Applied Pressure:High
-
Termination Resistance:12 mΩ
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:200
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:With
-
Operating Voltage:250 VAC
-
Packaging Method:Loose Piece
-
Contact Type:Socket
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Thickness:2 µm
-
Contact Mating Area Plating Material Thickness:2 µm
-
Dielectric Withstanding Voltage (Max):750 V
-
Connector System:Wire-to-Board
-
Wire Size:32 – 28 AWG, 59.2 – 177.62 CMA, .03 – .09 mm²
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Approved Standards:CSA LR7189 , UL E28476
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17600
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
17,600
$0.3980
35,000
$0.2102
52,600
$0.1286
70,000 +
$0.1263
Click for Quote
Log in
to unlock special pricing
Accessories