- Home ›
- All Products›
- 1670252-1
1670252-1
TE Connectivity / AMP Brand
70POS,MIXED,TAB HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
70POS,MIXED,TAB HSG
Search Keywords: 16702521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1670252-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Contact Size:1.2mm , 2.8mm , 6.3mm
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Alignment Type:Polarized
-
Contact Current Rating (Max):10 A, 30 A
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:No
-
Circuit Application:Power & Signal
-
Mating Alignment:With
-
Operating Temperature (Max):130 °C, 266 °F
-
Cable Exit Angle:180°
-
Centerline (Pitch):.259 in, 6.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Number of Rows:10
-
Number of Positions:70
-
Housing Material:PA GF
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
248
$13.13
495
$6.96
743
$4.90
990 +
$4.80
Click for Quote
Log in
to unlock special pricing