- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167025-2
167025-2
TE Connectivity / AMP Brand
MOD-5 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MOD-5 REC.CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.20 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163,810
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
7/14/26
Accessories