- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167024-3
167024-3
TE Connectivity / AMP Brand
MOD-4 REC.CONT.SCP.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD-4 REC.CONT.SCP.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.20 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167024-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Ships today, if you order in
You may purchase all in-stock quantity of 336
Stock lot only:
336
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.3728
400
$0.3389
1,000
$0.3381
2,600
$0.3372
4,800
$0.3364
9,600
$0.2070
14,400
$0.1639
19,200 +
$0.1606
Click for Quote
Log in
to unlock special pricing
Accessories