- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167024-2
167024-2
TE Connectivity / AMP Brand
MOD-4 REC.CONT.SCP.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD-4 REC.CONT.SCP.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.20 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167024-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,005
Ships today, if you order in
Minimum Order Quantity:
150
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
150
$0.5814
2,000
$0.5549
3,000
$0.5294
7,000
$0.5161
20,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing
Accessories