Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

167024-1

Socket Contact - AMPMODU IV/V - 32 to 28 AWG (.03 to .09 mm²) Wire Size - 3A - 31.5µin (0.80µm) Gold Finish - Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU IV/V - 32 to 28 AWG (.03 to .09 mm²) Wire Size - 3A - 31.5µin (0.80µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.20 mm
  • Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 167024-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Signal
Gender: SKT
Wire Size: 28-32 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 167024-1 RoHS compliant?
Yes, 167024-1 is RoHS compliant.
What is the lead time for 167024-1?
The standard lead time for 167024-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,016
Can Ship immediately
Manufacturer Stock:
6,400 can ship
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4900
400
$0.4802
1,000
$0.4673
2,600
$0.4538
5,000
$0.4445
7,600
$0.4331
10,000
$0.3785
15,000 +
$0.3736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!