- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167022-3
167022-3
TE Connectivity / AMP Brand
MOD-5 REC.CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MOD-5 REC.CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Crimp Termination Method to Wire/Cable
- Applies To Wire
- Wire Insulation Diameter = 1.20 mm
Search Keywords: 1670223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167022-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
52,500
can ship 7/17/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
17500
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$0.3626
5,000
$0.3617
7,500
$0.3608
10,000
$0.3599
17,500
$0.3590
35,000
$0.1895
52,500
$0.1303
70,000 +
$0.1277
Click for Quote
Log in
to unlock special pricing