- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 167021-2
167021-2
TE Connectivity / AMP Brand
MOD-4 REC.CONT.SCP.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD-4 REC.CONT.SCP.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.20 mm
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
Search Keywords: 1670212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:167021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
17500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
17,500
$0.4195
35,000
$0.2214
52,500
$0.1523
70,000 +
$0.1492
Click for Quote
Log in
to unlock special pricing